LH52258K-35 vs IDT71256L35YI feature comparison

LH52258K-35 Sharp Corp

Buy Now Datasheet

IDT71256L35YI Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SHARP CORP INTEGRATED DEVICE TECHNOLOGY INC
Package Description 0.300 INCH, PLASTIC, SOJ-28 0.300 INCH, SOJ-28
Reach Compliance Code unknown not_compliant
Access Time-Max 35 ns 35 ns
JESD-30 Code R-PDSO-J28 R-PDSO-J28
JESD-609 Code e0 e0
Length 18.5 mm 17.9324 mm
Memory Density 262144 bit 262144 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1
Number of Terminals 28 28
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 32KX8 32KX8
Output Characteristics 3-STATE 3-STATE
Output Enable YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOJ SOJ
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.7 mm 3.556 mm
Standby Voltage-Min 2 V 2 V
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.7 mm 7.5184 mm
Base Number Matches 1 2
Pbfree Code No
Part Package Code SOJ
Pin Count 28
ECCN Code EAR99
HTS Code 8542.32.00.41
I/O Type COMMON
Moisture Sensitivity Level 3
Package Equivalence Code SOJ28,.34
Peak Reflow Temperature (Cel) 225
Standby Current-Max 0.0002 A
Supply Current-Max 0.105 mA
Time@Peak Reflow Temperature-Max (s) 30

Compare LH52258K-35 with alternatives

Compare IDT71256L35YI with alternatives