LH5168HN-10L vs KM6264BLG-10L feature comparison

LH5168HN-10L Sharp Corp

Buy Now Datasheet

KM6264BLG-10L Samsung Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SHARP CORP SAMSUNG SEMICONDUCTOR INC
Package Description 0.450 INCH, PLASTIC, SOP-28 0.450 INCH, SOP-28
Reach Compliance Code unknown unknown
Access Time-Max 100 ns 100 ns
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e0
Length 18 mm 18.29 mm
Memory Density 65536 bit 65536 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 28 28
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 8KX8 8KX8
Output Characteristics 3-STATE 3-STATE
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.6 mm 3 mm
Standby Voltage-Min 2 V 2 V
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 8.6 mm 8.38 mm
Base Number Matches 1 1
Part Package Code SOIC
Pin Count 28
ECCN Code EAR99
HTS Code 8542.32.00.41
I/O Type COMMON
Package Equivalence Code SOP28,.5
Standby Current-Max 0.000005 A
Supply Current-Max 0.055 mA

Compare LH5168HN-10L with alternatives

Compare KM6264BLG-10L with alternatives