LH450M0330BP443050 vs LH450M0330BPF43050 feature comparison

LH450M0330BP443050 YAGEO Corporation

Buy Now Datasheet

LH450M0330BPF43050 YAGEO Corporation

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
YAGEO CORP YAGEO CORP
, ,
compliant compliant
EAR99 EAR99
8532.22.00.40 8532.22.00.40
330 µF 330 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
30 mm 30 mm
ALUMINUM (WET) ALUMINUM (WET)
50 mm 50 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
85 °C 85 °C
-25 °C -25 °C
Snap-in Snap-in
Bulk Bulk
POLARIZED POLARIZED
20% 20%
450 V 450 V
2000 mA 2000 mA
NO NO
SNAP-IN SNAP-IN
1 1
10 mm

Compare LH450M0330BP443050 with alternatives

Compare LH450M0330BPF43050 with alternatives