LH4011CK vs LH4008CK feature comparison

LH4011CK National Semiconductor Corporation

Buy Now Datasheet

LH4008CK National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code TO-3 TO-3
Package Description TO-3, CAN8/9,.5FL TO-3, CAN8/9,.5FL
Pin Count 8 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type BUFFER BUFFER
Average Bias Current-Max (IIB) 0.03 µA 0.03 µA
Bandwidth (3dB)-Nom 160 MHz 180 MHz
Bias Current-Max (IIB) @25C 0.03 µA 0.03 µA
Input Offset Voltage-Max 50000 µV 50000 µV
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e0 e0
Neg Supply Voltage Limit-Max -20 V -20 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Output Current-Min 0.2 A 0.2 A
Package Body Material METAL METAL
Package Code TO-3 TO-3
Package Equivalence Code CAN8/9,.5FL CAN8/9,.5FL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Slew Rate-Nom 5000 V/us 10000 V/us
Supply Current-Max 68 mA 70 mA
Supply Voltage Limit-Max 20 V 20 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade OTHER OTHER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Base Number Matches 1 1

Compare LH4011CK with alternatives

Compare LH4008CK with alternatives