LH28F008SCN-V12
vs
HY29F080G-12I
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SHARP CORP
SK HYNIX INC
Package Description
0.525 X 1.110 INCH, PLASTIC, SOP-44
PLASTIC, SOP-44
Reach Compliance Code
unknown
compliant
Access Time-Max
120 ns
120 ns
JESD-30 Code
R-PDSO-G44
R-PDSO-G44
JESD-609 Code
e0
e0
Length
28.2 mm
28.2 mm
Memory Density
8388608 bit
8388608 bit
Memory IC Type
FLASH
FLASH
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
44
44
Number of Words
1048576 words
1048576 words
Number of Words Code
1000000
1000000
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
1MX8
1MX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Programming Voltage
5 V
5 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.25 mm
2.8 mm
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
13.2 mm
13.3 mm
Base Number Matches
1
1
Part Package Code
SOIC
Pin Count
44
ECCN Code
EAR99
HTS Code
8542.32.00.51
Additional Feature
MINIMUM 100000 PROGRAM/ERASE CYCLES
Command User Interface
YES
Data Polling
YES
Number of Sectors/Size
16
Operating Mode
ASYNCHRONOUS
Package Equivalence Code
SOP44,.63
Parallel/Serial
PARALLEL
Ready/Busy
YES
Sector Size
64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.06 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Toggle Bit
YES
Type
NOR TYPE
Compare LH28F008SCN-V12 with alternatives
Compare HY29F080G-12I with alternatives