LH28F002SCHB-L85 vs SST39VF020-70-4C-NH feature comparison

LH28F002SCHB-L85 Sharp Corp

Buy Now Datasheet

SST39VF020-70-4C-NH Silicon Storage Technology

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SHARP CORP SILICON STORAGE TECHNOLOGY INC
Package Description TFBGA, QCCJ, LDCC32,.5X.6
Reach Compliance Code unknown unknown
Access Time-Max 150 ns 70 ns
Additional Feature IT ALSO OPERATES AT MULTIPLE VOLTAGES & ACCESS TIME
JESD-30 Code R-PBGA-B48 R-PQCC-J32
JESD-609 Code e0 e0
Length 8 mm 13.97 mm
Memory Density 2097152 bit 2097152 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 48 32
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 256KX8 256KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA QCCJ
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3 V 2.7 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 3.556 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form BALL J BEND
Terminal Pitch 0.8 mm 1.27 mm
Terminal Position BOTTOM QUAD
Width 6 mm 11.43 mm
Base Number Matches 1 1
Part Package Code QFJ
Pin Count 32
ECCN Code EAR99
HTS Code 8542.32.00.51
Command User Interface YES
Data Polling YES
Number of Sectors/Size 64
Package Equivalence Code LDCC32,.5X.6
Peak Reflow Temperature (Cel) 240
Sector Size 4K
Standby Current-Max 0.000015 A
Supply Current-Max 0.02 mA
Toggle Bit YES
Type NOR TYPE

Compare LH28F002SCHB-L85 with alternatives

Compare SST39VF020-70-4C-NH with alternatives