LH250M1000BP543045 vs ECS2EZQ102MT6P43045 feature comparison

LH250M1000BP543045 YAGEO Corporation

Buy Now Datasheet

ECS2EZQ102MT6P43045 Nantong Jianghai Capacitor Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer YAGEO CORP NANTONG JIANGHAI CAPACITOR CO LTD
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 30 mm 30 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
Length 45 mm 45 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Snap-in Snap-in
Packing Method Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 250 V 250 V
Ripple Current 3300 mA 3960 mA
Surface Mount NO
Terminal Shape SNAP-IN
Base Number Matches 1 1
ESR 140 mΩ
Series CD840

Compare LH250M1000BP543045 with alternatives

Compare ECS2EZQ102MT6P43045 with alternatives