LH2108D/883B
vs
M38510/10106BEB
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
PRECISION MONOLITHICS INC
Part Package Code
DIP
Package Description
DIP, DIP16,.3
CERAMIC, DIP-16
Pin Count
16
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.003 µA
0.003 µA
Bias Current-Max (IIB) @25C
0.002 µA
Common-mode Reject Ratio-Nom
100 dB
Frequency Compensation
NO
Input Offset Voltage-Max
3000 µV
1000 µV
JESD-30 Code
R-CDIP-T16
R-CDIP-T16
JESD-609 Code
e0
Low-Bias
NO
Low-Offset
NO
Micropower
YES
NO
Neg Supply Voltage Limit-Max
-20 V
-22 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-10 V
Number of Functions
2
2
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883 Class B
MIL-PRF-38535 Class B
Seated Height-Max
4.191 mm
Supply Current-Max
0.6 mA
8 mA
Supply Voltage Limit-Max
20 V
22 V
Supply Voltage-Nom (Vsup)
15 V
10 V
Surface Mount
NO
NO
Technology
BIPOLAR
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
DUAL
Voltage Gain-Min
25000
80000
Wideband
NO
Width
7.62 mm
Base Number Matches
6
1
Common-mode Reject Ratio-Min
80 dB
Slew Rate-Min
0.05 V/us
Compare LH2108D/883B with alternatives
Compare M38510/10106BEB with alternatives