LH160M1500BP443530 vs SLH158M160S1A5T30K feature comparison

LH160M1500BP443530 YAGEO Corporation

Buy Now Datasheet

SLH158M160S1A5T30K Teapo Electronic Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer YAGEO CORP TEAPO ELECTRONIC CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 1500 µF 1500 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm 35 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
Length 30 mm 30 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Snap-in Snap-in
Packing Method Bulk Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 160 V 160 V
Ripple Current 3700 mA 3700 mA
Surface Mount NO
Terminal Shape SNAP-IN
Base Number Matches 1 1
Series LH
Terminal Pitch 10 mm

Compare LH160M1500BP443530 with alternatives

Compare SLH158M160S1A5T30K with alternatives