LH1546AEF
vs
PS7160L-1A-E3-A
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
NEC COMPOUND SEMICONDUCTOR DEVICES LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.40.95.00
|
|
Factory Lead Time |
24 Weeks
|
|
Samacsys Manufacturer |
Vishay
|
|
Additional Feature |
HIGH RELIABILITY, UL APPROVED
|
UL RECOGNIZED
|
Configuration |
SINGLE
|
SINGLE
|
Control Current |
0.0011 A
|
|
Control Voltage |
1 V
|
|
Forward Current-Max |
0.05 A
|
0.02 A
|
Input Type |
DC
|
|
Isolation Voltage-Max |
3000 V
|
1500 V
|
JESD-609 Code |
e3
|
e6
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.12 A
|
0.09 A
|
On-state Resistance-Max |
35 Ω
|
50 Ω
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT SSR
|
TRANSISTOR OUTPUT SSR
|
Output Circuit Type |
MOSFET
|
|
Overall Height |
2 mm
|
|
Overall Length |
5 mm
|
|
Terminal Finish |
Matte Tin (Sn)
|
Tin/Bismuth (Sn/Bi)
|
Base Number Matches |
4
|
3
|
Package Description |
|
LEAD FREE, SURFACE MOUNT PACKAGE-6
|
|
|
|