LH1540AT vs G2-1A06-ST feature comparison

LH1540AT Infineon Technologies AG

Buy Now Datasheet

G2-1A06-ST Crydom Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG CRYDOM INC
Package Description DIP-6
Reach Compliance Code unknown unknown
HTS Code 8541.40.95.00 8541.40.95.00
Additional Feature HIGH RELIABILITY, UL APPROVED
Configuration SINGLE SINGLE
Forward Current-Max 0.05 A 0.03 A
Isolation Voltage-Max 5300 V 3750 V
Number of Elements 1 1
On-State Current-Max 0.12 A
On-state Resistance-Max 25 Ω 18 Ω
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type TRANSISTOR OUTPUT SSR TRANSISTOR OUTPUT SSR
Base Number Matches 6 1
Samacsys Manufacturer CRYDOM

Compare LH1540AT with alternatives

Compare G2-1A06-ST with alternatives