LH1535HT vs G3VM-62J1 feature comparison

LH1535HT Siemens

Buy Now Datasheet

G3VM-62J1 OMRON Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SIEMENS A G OMRON CORP
Reach Compliance Code unknown compliant
HTS Code 8541.40.95.00 8541.40.95.00
Configuration SINGLE SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
Isolation Voltage-Max 5300 V 1500 V
Number of Elements 1 2
On-State Current-Max 0.12 A 0.4 A
On-state Resistance-Max 25 Ω 2 Ω
Optoelectronic Device Type TRANSISTOR OUTPUT SSR TRANSISTOR OUTPUT SSR
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Additional Feature UL RECOGNIZED
Forward Current-Max 0.025 A
Operating Temperature-Max 65 °C
Operating Temperature-Min -20 °C

Compare LH1535HT with alternatives

Compare G3VM-62J1 with alternatives