LH1529
vs
TLP296G(LF1)
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
SIEMENS A G
|
TOSHIBA CORP
|
Package Description |
PLASTIC, DIP-8
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.95.00
|
8541.40.95.00
|
Configuration |
SINGLE WITH OPTOCOUPLER TRANSISTOR OUTPUT
|
SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
|
Forward Current-Max |
0.002 A
|
0.05 A
|
Isolation Voltage-Max |
3750 V
|
2500 V
|
Number of Elements |
1
|
2
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT SSR
|
TRANSISTOR OUTPUT SSR
|
Base Number Matches |
3
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Additional Feature |
|
BI-DIRECTIONAL
|
JESD-609 Code |
|
e0
|
On-State Current-Max |
|
0.1 A
|
On-state Resistance-Max |
|
30 Ω
|
Operating Temperature-Max |
|
80 °C
|
Operating Temperature-Min |
|
-20 °C
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare LH1529 with alternatives
Compare TLP296G(LF1) with alternatives