LH1522AB vs G3VM-202J1 feature comparison

LH1522AB LSI Corporation

Buy Now Datasheet

G3VM-202J1 OMRON Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AT & T MICROELECTRONICS OMRON CORP
Reach Compliance Code unknown unknown
Additional Feature LOGIC COMPATIBLE, UL RECOGNIZED, HIGH RELIABILITY UL RECOGNIZED
Configuration SEPARATE, 2 ELEMENTS SEPARATE, 2 ELEMENTS
Forward Current-Max 0.05 A 0.025 A
Isolation Voltage-Max 3750 V 1500 V
JESD-609 Code e0
Number of Elements 2 2
On-State Current-Max 0.14 A 0.13 A
On-state Resistance-Max 15 Ω 8 Ω
Operating Temperature-Max 85 °C 65 °C
Operating Temperature-Min -40 °C -20 °C
Optoelectronic Device Type TRANSISTOR OUTPUT SSR TRANSISTOR OUTPUT SSR
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 6 1
Pbfree Code Yes
HTS Code 8541.40.95.00
Factory Lead Time 14 Weeks

Compare LH1522AB with alternatives

Compare G3VM-202J1 with alternatives