LH1521AAC
vs
PS7214-1A-A
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
SIEMENS A G
|
RENESAS ELECTRONICS CORP
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.95.00
|
|
Additional Feature |
UL RECOGNIZED, LOGIC COMPATIBLE, HIGH RELIABILITY
|
UL RECOGNIZED
|
Configuration |
SEPARATE, 2 ELEMENTS
|
SINGLE
|
Forward Current-Max |
0.05 A
|
0.05 A
|
Isolation Voltage-Max |
5300 V
|
1500 V
|
Number of Elements |
2
|
1
|
On-State Current-Max |
0.15 A
|
0.4 A
|
On-state Resistance-Max |
25 Ω
|
1.2 Ω
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT SSR
|
TRANSISTOR OUTPUT SSR
|
Base Number Matches |
3
|
4
|
Rohs Code |
|
Yes
|
Package Description |
|
LEAD FREE, SOP-4
|
JESD-609 Code |
|
e6
|
Terminal Finish |
|
Tin/Bismuth (Sn/Bi)
|
|
|
|
Compare LH1521AAC with alternatives
Compare PS7214-1A-A with alternatives