LH1520AAC-TR vs LH1522AAC-TR feature comparison

LH1520AAC-TR Siemens

Buy Now Datasheet

LH1522AAC-TR Siemens

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SIEMENS A G SIEMENS A G
Reach Compliance Code unknown unknown
HTS Code 8541.40.95.00 8541.40.95.00
Configuration SEPARATE, 2 ELEMENTS SEPARATE, 2 ELEMENTS
Forward Current-Max 0.05 A 0.05 A
Isolation Voltage-Max 5300 V 5300 V
Number of Elements 2 2
On-State Current-Max 0.11 A 0.14 A
On-state Resistance-Max 25 Ω 15 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRANSISTOR OUTPUT SSR TRANSISTOR OUTPUT SSR
Base Number Matches 2 2

Compare LH1520AAC-TR with alternatives

Compare LH1522AAC-TR with alternatives