LH1518AT vs PS7214-1A-F4-A feature comparison

LH1518AT Siemens

Buy Now Datasheet

PS7214-1A-F4-A NEC Electronics Group

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SIEMENS A G NEC ELECTRONICS CORP
Reach Compliance Code unknown compliant
HTS Code 8541.40.95.00 8541.40.95.00
Additional Feature UL RECOGNIZED UL RECOGNIZED
Configuration SINGLE SINGLE
Forward Current-Max 0.05 A 0.02 A
Isolation Voltage-Max 3750 V 1500 V
Number of Elements 1 1
On-State Current-Max 0.155 A 0.4 A
On-state Resistance-Max 5 Ω 1.2 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRANSISTOR OUTPUT SSR TRANSISTOR OUTPUT SSR
Base Number Matches 1 1
Rohs Code Yes
Package Description 2.10 MM HEIGHT, LEAD FREE, SOP-4
JESD-609 Code e6
Terminal Finish Tin/Bismuth (Sn/Bi)

Compare LH1518AT with alternatives

Compare PS7214-1A-F4-A with alternatives