LH1512BACTR
vs
LH1529AB
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
SIEMENS A G
|
Package Description |
GULLWING, SMD, 8 PIN
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.95.00
|
8541.40.95.00
|
Additional Feature |
UL APPROVED
|
|
Configuration |
SEPARATE, 2 ELEMENTS
|
SINGLE WITH OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT
|
Forward Current-Max |
0.05 A
|
|
Isolation Voltage-Max |
3750 V
|
3750 V
|
Number of Elements |
2
|
1
|
On-State Current-Max |
0.2 A
|
0.12 A
|
On-state Resistance-Max |
15 Ω
|
25 Ω
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT SSR
|
TRANSISTOR OUTPUT SSR
|
Base Number Matches |
1
|
2
|
|
|
|
Compare LH1512BACTR with alternatives
Compare LH1529AB with alternatives