LH1512BAC
vs
PS7113L-2A-A
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
VISHAY SEMICONDUCTORS
|
RENESAS ELECTRONICS CORP
|
Package Description |
ROHS COMPLIANT, SMD, 8 PIN
|
LEAD FREE, SURFACE MOUNT, DIP-8
|
Reach Compliance Code |
unknown
|
unknown
|
Samacsys Manufacturer |
Vishay
|
Renesas Electronics
|
Additional Feature |
UL RECOGNIZED
|
UL RECOGNIZED
|
Configuration |
SEPARATE, 2 ELEMENTS
|
SEPARATE, 2 ELEMENTS
|
Forward Current-Max |
0.05 A
|
0.02 A
|
Isolation Voltage-Max |
3750 V
|
1500 V
|
JESD-609 Code |
e3
|
e6
|
Number of Elements |
2
|
2
|
On-State Current-Max |
0.2 A
|
0.35 A
|
On-state Resistance-Max |
15 Ω
|
2.5 Ω
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT SSR
|
TRANSISTOR OUTPUT SSR
|
Terminal Finish |
Matte Tin (Sn)
|
Tin/Bismuth (Sn/Bi)
|
Base Number Matches |
4
|
3
|
Pbfree Code |
|
Yes
|
HTS Code |
|
8541.40.95.00
|
|
|
|
Compare PS7113L-2A-A with alternatives