LH1502AB
vs
PS7341CL-1A-E4-A
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
AT & T MICROELECTRONICS
|
NEC ELECTRONICS CORP
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
LOGIC COMPATIBLE, UL RECOGNIZED, HIGH RELIABILITY
|
UL RECOGNIZED
|
Configuration |
SEPARATE, 2 ELEMENTS
|
SINGLE
|
Forward Current-Max |
0.05 A
|
0.02 A
|
Isolation Voltage-Max |
3750 V
|
3750 V
|
JESD-609 Code |
e0
|
e1
|
Number of Elements |
2
|
1
|
On-State Current-Max |
0.15 A
|
0.12 A
|
On-state Resistance-Max |
25 Ω
|
30 Ω
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT SSR
|
TRANSISTOR OUTPUT SSR
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Base Number Matches |
3
|
2
|
Package Description |
|
LEAD FREE, SURFACE MOUNT, DIP-6
|
HTS Code |
|
8541.40.95.00
|
|
|
|
Compare LH1502AB with alternatives
Compare PS7341CL-1A-E4-A with alternatives