LH1502AB
vs
LH1510AT
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
AT & T MICROELECTRONICS
|
TELEFUNKEN MICROELECTRONICS GMBH
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
LOGIC COMPATIBLE, UL RECOGNIZED, HIGH RELIABILITY
|
|
Configuration |
SEPARATE, 2 ELEMENTS
|
|
Forward Current-Max |
0.05 A
|
|
Isolation Voltage-Max |
3750 V
|
|
JESD-609 Code |
e0
|
e0
|
Number of Elements |
2
|
|
On-State Current-Max |
0.15 A
|
|
On-state Resistance-Max |
25 Ω
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT SSR
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
3
|
5
|
HTS Code |
|
8541.40.95.00
|
Control Current |
|
0.00095 A
|
Control Voltage |
|
1.15 V
|
Input Type |
|
DC
|
Output Circuit Type |
|
MOSFET
|
Overall Height |
|
3.8 mm
|
Overall Length |
|
8.7 mm
|
|
|
|
Compare LH1502AB with alternatives