LH1500AAB
vs
LH1532AAC
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
INFINEON TECHNOLOGIES AG
|
Package Description |
ROHS COMPLIANT, SMD, 6 PIN
|
GULLWING, SMD, 8 PIN
|
Reach Compliance Code |
compliant
|
unknown
|
Factory Lead Time |
33 Weeks
|
|
Samacsys Manufacturer |
Vishay
|
|
Additional Feature |
HIGH RELIABILITY
|
UL APPROVED, VDE APPROVED
|
Configuration |
SINGLE
|
SEPARATE, 2 ELEMENTS
|
Control Current |
0.0009 A
|
|
Control Voltage |
1.15 V
|
|
Forward Current-Max |
0.05 A
|
0.05 A
|
Input Type |
DC
|
|
Isolation Voltage-Max |
5300 V
|
5300 V
|
JESD-609 Code |
e3
|
|
Number of Elements |
1
|
2
|
On-State Current-Max |
0.15 A
|
0.12 A
|
On-state Resistance-Max |
25 Ω
|
25 Ω
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT SSR
|
TRANSISTOR OUTPUT SSR
|
Output Circuit Type |
MOSFET
|
|
Overall Height |
3.8 mm
|
|
Overall Length |
8.7 mm
|
|
Terminal Finish |
Matte Tin (Sn)
|
|
Base Number Matches |
6
|
5
|
HTS Code |
|
8541.40.95.00
|
|
|
|
Compare LH1532AAC with alternatives