LH100M1500BP3-3025 vs ECS2ABZ152MLL10300025 feature comparison

LH100M1500BP3-3025 YAGEO Corporation

Buy Now Datasheet

ECS2ABZ152MLL10300025 Nantong Jianghai Capacitor Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer YAGEO CORP NANTONG JIANGHAI CAPACITOR CO LTD
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 1500 µF 1500 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 30 mm 30 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
Length 25 mm 25 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Snap-in Snap-in
Packing Method Bulk Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 2750 mA 1800 mA
Surface Mount NO
Terminal Shape SNAP-IN
Base Number Matches 1 1
ESR 107 mΩ
Series CD293
Terminal Pitch 10 mm

Compare LH100M1500BP3-3025 with alternatives

Compare ECS2ABZ152MLL10300025 with alternatives