LH080M8200BPF43545 vs B41231A0828M067 feature comparison

LH080M8200BPF43545 YAGEO Corporation

Buy Now Datasheet

B41231A0828M067 TDK Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer YAGEO CORP TDK CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 8200 µF 8200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm 35 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 45 mm 45 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Snap-in Snap-in
Packing Method Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 80 V 80 V
Ripple Current 5850 mA 6910 mA
Surface Mount NO NO
Terminal Pitch 10 mm 10 mm
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 2
Leakage Current 13.12 mA
Package Shape CYLINDRICAL PACKAGE
Tan Delta 0.2

Compare LH080M8200BPF43545 with alternatives

Compare B41231A0828M067 with alternatives