LH035M18K0BPF-3050 vs 35PE18000DAC feature comparison

LH035M18K0BPF-3050 YAGEO Corporation

Buy Now Datasheet

35PE18000DAC SUN Electronic Industries Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP SUN ELECTRONIC INDUSTRIES CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 18000 µF 18000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 30 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 12.6 mA 2.3811 mA
Length 50 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Snap-in
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 4600 mA 5680 mA
Surface Mount NO NO
Tan Delta 0.59 0.35
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
Manufacturer Series PE-DA

Compare LH035M18K0BPF-3050 with alternatives

Compare 35PE18000DAC with alternatives