LH0091CD
vs
ISO108
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
BURR-BROWN CORP
|
Package Description |
DIP, DIP16,.3
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Converter Type |
RMS TO DC CONVERTER
|
VOLTAGE TO FREQUENCY CONVERTER
|
JESD-30 Code |
R-MDIP-P16
|
R-CDIP-T16
|
JESD-609 Code |
e0
|
e0
|
Negative Input Voltage-Max |
-11 V
|
|
Negative Supply Voltage-Max |
-20 V
|
-18 V
|
Negative Supply Voltage-Min |
-5 V
|
-8 V
|
Negative Supply Voltage-Nom |
-15 V
|
-15 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Frequency-Max |
1 MHz
|
1 MHz
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Package Body Material |
METAL
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP16,.3
|
DIP16/24,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Positive Input Voltage-Max |
11 V
|
14.8 V
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max |
20 V
|
18 V
|
Supply Voltage-Min |
5 V
|
8 V
|
Supply Voltage-Nom |
15 V
|
15 V
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
HYBRID
|
Temperature Grade |
OTHER
|
OTHER
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN LEAD
|
Terminal Form |
PIN/PEG
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Total Error-Max |
1%
|
|
Base Number Matches |
2
|
1
|
Additional Feature |
|
ALSO REQUIRES 4.5V-20V SUPPLY
|
Linearity Error-Max (EL) |
|
0.025%
|
|
|
|
Compare LH0091CD with alternatives
Compare ISO108 with alternatives