LH006M18K0BP342230 vs MALIEYN07LV518B02K feature comparison

LH006M18K0BP342230 YAGEO Corporation

Buy Now Datasheet

MALIEYN07LV518B02K Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP VISHAY INTERTECHNOLOGY INC
Package Description , ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8532.22.00.40
Capacitance 18000 µF 18000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 22 mm 22 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 30 mm 30 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Snap-in Snap-in
Packing Method Bulk BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 2600 mA 3850 mA
Surface Mount NO NO
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 2
Additional Feature REFERENCE STANDARD: IEC60384-4
ESR 33 mΩ
JESD-609 Code e3
Leakage Current 1.01 mA
Package Shape CYLINDRICAL PACKAGE
Terminal Finish Matte Tin (Sn)
Terminal Pitch 10 mm

Compare LH006M18K0BP342230 with alternatives

Compare MALIEYN07LV518B02K with alternatives