LH0033CG
vs
LH0033J/883B
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code |
BCY
|
|
Package Description |
TO-8, QUAD12,.4SQ
|
DIP, DIP8,.9
|
Pin Count |
12
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
BUFFER
|
BUFFER
|
Average Bias Current-Max (IIB) |
0.005 µA
|
0.0025 µA
|
Bandwidth (3dB)-Nom |
200 MHz
|
200 MHz
|
Bias Current-Max (IIB) @25C |
0.005 µA
|
0.0025 µA
|
Input Offset Voltage-Max |
25000 µV
|
15000 µV
|
JESD-30 Code |
O-MBCY-W12
|
R-XDIP-T8
|
JESD-609 Code |
e0
|
e0
|
Neg Supply Voltage Limit-Max |
-20 V
|
-20 V
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
12
|
8
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-25 °C
|
-55 °C
|
Package Body Material |
METAL
|
UNSPECIFIED
|
Package Code |
TO-8
|
DIP
|
Package Equivalence Code |
QUAD12,.4SQ
|
DIP8,.9
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
CYLINDRICAL
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Slew Rate-Min |
2000 V/us
|
1000 V/us
|
Slew Rate-Nom |
2400 V/us
|
1500 V/us
|
Supply Current-Max |
24 mA
|
22 mA
|
Supply Voltage Limit-Max |
20 V
|
20 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
NO
|
NO
|
Technology |
FET
|
HYBRID
|
Temperature Grade |
OTHER
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
WIRE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
BOTTOM
|
DUAL
|
Base Number Matches |
2
|
1
|
Length |
|
12.446 mm
|
Screening Level |
|
MIL-STD-883 Class B
|
Seated Height-Max |
|
6.1976 mm
|
Width |
|
22.86 mm
|
|
|
|
Compare LH0033CG with alternatives
Compare LH0033J/883B with alternatives