LH0002H/883B
vs
LH0002H/883B
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Package Description
TO-5, CAN8,.2
METAL CAN, TO-5, 8 PIN
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
BUFFER
BUFFER
Bandwidth (3dB)-Nom
30 MHz
30 MHz
JESD-30 Code
O-MBCY-W8
O-MBCY-W8
JESD-609 Code
e0
e0
Neg Supply Voltage Limit-Max
-22 V
-22 V
Neg Supply Voltage-Nom (Vsup)
-12 V
-12 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
METAL
METAL
Package Code
TO-5
TO-5
Package Equivalence Code
CAN8,.2
CAN8,.2
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535Q/M;38534H;883B
38535Q/M;38534H;883B
Slew Rate-Nom
200 V/us
200 V/us
Supply Current-Max
10 mA
10 mA
Supply Voltage Limit-Max
22 V
22 V
Supply Voltage-Nom (Vsup)
12 V
12 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Base Number Matches
1
1
Part Package Code
BCY
Pin Count
8