LH0002H/883 vs MSK0002 feature comparison

LH0002H/883 Calogic Inc

Buy Now Datasheet

MSK0002 Anaren Microwave

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer CALOGIC LLC ANAREN INC
Package Description METAL CAN, TO-5, 8 PIN ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type BUFFER BUFFER
Average Bias Current-Max (IIB) 10 µA
Input Offset Voltage-Max 30000 µV 35000 µV
JESD-30 Code O-MBCY-W8 O-MBCY-W8
Neg Supply Voltage Limit-Max -22 V -22 V
Neg Supply Voltage-Nom (Vsup) -12 V -12 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Slew Rate-Nom 200 V/us 400 V/us
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 12 V 12 V
Surface Mount NO NO
Temperature Grade MILITARY INDUSTRIAL
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 3 2
Rohs Code Yes
JESD-609 Code e4
Qualification Status Not Qualified
Technology BIPOLAR
Terminal Finish GOLD

Compare MSK0002 with alternatives