LH0002CH vs LH0002H feature comparison

LH0002CH Calogic Inc

Buy Now Datasheet

LH0002H National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CALOGIC LLC NATIONAL SEMICONDUCTOR CORP
Part Package Code TO-5 BCY
Package Description TO-5, CAN8,.2 TO-99, CAN8,.2
Pin Count 8 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.90.00.00 8542.33.00.01
Amplifier Type BUFFER BUFFER
Average Bias Current-Max (IIB) 10 µA 10 µA
Bias Current-Max (IIB) @25C 10 µA
Input Offset Voltage-Max 30000 µV
JESD-30 Code O-MBCY-W8 O-MBCY-W8
Neg Supply Voltage Limit-Max -22 V -22 V
Neg Supply Voltage-Nom (Vsup) -12 V -12 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material METAL METAL
Package Code TO-5 TO-99
Package Equivalence Code CAN8,.2 CAN8,.2
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Slew Rate-Nom 200 V/us 200 V/us
Supply Current-Max 10 mA 10 mA
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 12 V 12 V
Surface Mount NO NO
Technology HYBRID BIPOLAR
Temperature Grade INDUSTRIAL MILITARY
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 6
Bandwidth (3dB)-Nom 30 MHz
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare LH0002CH with alternatives

Compare LH0002H with alternatives