LGY2A102MERAHA vs ECOS2AA102CA feature comparison

LGY2A102MERAHA Nichicon Corporation

Buy Now Datasheet

ECOS2AA102CA Panasonic Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NICHICON CORP PANASONIC CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 25 mm 25 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.94868 mA 0.94868 mA
Length 30 mm 30 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Snap-in Snap-in
Packing Method Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 1500 mA 1700 mA
Surface Mount NO NO
Tan Delta 0.2 0.15
Terminal Pitch 8.5 mm
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
Samacsys Manufacturer Panasonic
ESR 182 mΩ
JESD-609 Code e3
Manufacturer Series TS-HA
Package Shape CYLINDRICAL PACKAGE
Series ECO-SA
Terminal Finish Tin (Sn)

Compare LGY2A102MERAHA with alternatives

Compare ECOS2AA102CA with alternatives