LGY1J272MEKB25 vs LG063M2700BP543025 feature comparison

LGY1J272MEKB25 Nichicon Corporation

Buy Now Datasheet

LG063M2700BP543025 YAGEO Corporation

Buy Now Datasheet
Yes Yes
Active Obsolete
NICHICON CORP YAGEO CORP
, ,
compliant compliant
EAR99 EAR99
8532.22.00.40 8532.22.00.40
2700 µF 2700 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
30 mm 30 mm
ALUMINUM (WET) ALUMINUM (WET)
1.2373 mA
25 mm 25 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
105 °C 105 °C
-40 °C -40 °C
Snap-in Snap-in
Bulk Bulk
POLARIZED POLARIZED
20% 20%
63 V 63 V
2000 mA 1950 mA
NO NO
0.25
10 mm
SNAP-IN SNAP-IN
1 1

Compare LGY1J272MEKB25 with alternatives

Compare LG063M2700BP543025 with alternatives