LGY1C103MERAGA vs VP109M1C feature comparison

LGY1C103MERAGA Nichicon Corporation

Buy Now Datasheet

VP109M1C Man Yue Technology Holdings Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer NICHICON CORP MAN YUE ELECTRONICS CO LTD
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 10000 µF 10000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 25 mm 25 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
Leakage Current 1.2 mA
Length 25 mm 25 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Snap-in PCB Mount
Packing Method Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 2200 mA
Surface Mount NO
Tan Delta 0.5
Terminal Pitch 8.5 mm
Terminal Shape SNAP-IN
Base Number Matches 1 1
Manufacturer Series VP(16V,25)
Series VP(16V,25)

Compare LGY1C103MERAGA with alternatives

Compare VP109M1C with alternatives