LGX2W221MERAHA vs B43508B5227M067 feature comparison

LGX2W221MERAHA Nichicon Corporation

Buy Now Datasheet

B43508B5227M067 TDK Epcos

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NICHICON CORP EPCOS AG
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 25 mm 25 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 40 mm 40 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Snap-in Snap-in
Packing Method Bulk CARDBOARD
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 1030 mA 1110 mA
Terminal Pitch 8.5 mm 10 mm
Base Number Matches 1 2
Pbfree Code Yes
Additional Feature STANDARD: IEC60384-4
ESR 560 mΩ
Leakage Current 0.946033 mA
Manufacturer Series B43508
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Series B43508
Surface Mount NO
Tan Delta 0.2
Terminal Shape SNAP-IN

Compare LGX2W221MERAHA with alternatives

Compare B43508B5227M067 with alternatives