LGU2W101MERZHA vs B43504A5107M007 feature comparison

LGU2W101MERZHA Nichicon Corporation

Buy Now Datasheet

B43504A5107M007 TDK Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NICHICON CORP TDK CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 22 mm 22 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 35 mm 35 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 690 mA 640 mA
Surface Mount NO NO
Terminal Pitch 8.5 mm 10 mm
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 2
ESR 1350 mΩ
JESD-609 Code e3
Leakage Current 0.54646 mA
Package Shape CYLINDRICAL PACKAGE
Packing Method BULK
Tan Delta 0.2
Terminal Finish MATTE TIN

Compare LGU2W101MERZHA with alternatives

Compare B43504A5107M007 with alternatives