LGU1V153MEUC
vs
B41252B7159M060
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NICHICON CORP
TDK CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.40
8532.22.00.40
Capacitance
15000 µF
15000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
35 mm
35 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Length
35 mm
35 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Snap-in
Snap-in
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
35 V
35 V
Ripple Current
3690 mA
4120 mA
Surface Mount
NO
NO
Terminal Shape
SNAP-IN
SNAP-IN
Base Number Matches
1
2
Leakage Current
10.5 mA
Package Shape
CYLINDRICAL PACKAGE
Tan Delta
0.2
Terminal Pitch
10 mm
Compare LGU1V153MEUC with alternatives
Compare B41252B7159M060 with alternatives