LGU1J103MHLC vs LTH-63V103MS47#B feature comparison

LGU1J103MHLC Nichicon Corporation

Buy Now Datasheet

LTH-63V103MS47#B TAIYO YUDEN

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NICHICON CORP TAIYO YUDEN CO LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00
Capacitance 10000 µF 10000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e0
Leakage Current 2.38 mA 2.381 mA
Manufacturer Series GU
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Ripple Current 4690 mA 4520 mA
Surface Mount NO NO
Tan Delta 0.25 0.2
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1

Compare LGU1J103MHLC with alternatives

Compare LTH-63V103MS47#B with alternatives