LGSN10000MCG19 vs LX400LGSN10000MCF19 feature comparison

LGSN10000MCG19 Chemi-Con

Buy Now Datasheet

LX400LGSN10000MCF19 Chemi-Con

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NIPPON CHEMI-CON CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 10000 µF 10000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 80 mA 80 mA
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 34500 mA 22400 mA
Surface Mount NO NO
Tan Delta 0.15 0.25
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1
Rohs Code No
Manufacturer Series LX

Compare LGSN10000MCG19 with alternatives

Compare LX400LGSN10000MCF19 with alternatives