LGS1H222MHSZG2 vs SMH50VS2200M22A feature comparison

LGS1H222MHSZG2 Nichicon Corporation

Buy Now Datasheet

SMH50VS2200M22A Chemi-Con

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NICHICON CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00
Capacitance 2200 µF 2200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.994987 mA 3 mA
Manufacturer Series GS
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 1650 mA 1910 mA
Surface Mount NO NO
Tan Delta 0.25 0.2
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
Diameter 22 mm
Length 25 mm
Package Style Snap-in

Compare LGS1H222MHSZG2 with alternatives

Compare SMH50VS2200M22A with alternatives