LGR2D391MEKA30
vs
B43547A2397M062
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NICHICON CORP
|
TDK CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.22.00.40
|
8532.22.00.40
|
Capacitance |
390 µF
|
390 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
25 mm
|
25 mm
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
Length |
30 mm
|
30 mm
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
3
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Style |
Snap-in
|
Snap-in
|
Packing Method |
Bulk
|
BOX
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
200 V
|
200 V
|
Ripple Current |
1300 mA
|
1510 mA
|
Terminal Pitch |
10 mm
|
|
Base Number Matches |
1
|
2
|
Samacsys Manufacturer |
|
TDK
|
ESR |
|
170 mΩ
|
Leakage Current |
|
0.80124 mA
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Surface Mount |
|
NO
|
Tan Delta |
|
0.15
|
Terminal Shape |
|
SNAP-IN
|
|
|
|
Compare LGR2D391MEKA30 with alternatives
Compare B43547A2397M062 with alternatives