LGN2Z821MERAGA vs NRLPW821M180V25X35SF feature comparison

LGN2Z821MERAGA Nichicon Corporation

Buy Now Datasheet

NRLPW821M180V25X35SF NIC Components Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NICHICON CORP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 820 µF 820 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 25 mm 25 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 35 mm 35 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Snap-in Snap-in
Packing Method Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 180 V 180 V
Ripple Current 2000 mA 2140 mA
Surface Mount NO NO
Terminal Pitch 8.5 mm
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
ESR 405 mΩ
Leakage Current 1.152 mA
Package Shape CYLINDRICAL PACKAGE
Tan Delta 0.2

Compare LGN2Z821MERAGA with alternatives

Compare NRLPW821M180V25X35SF with alternatives