LGN2W820MERZGA vs NRLPW820M450V22X25SF feature comparison

LGN2W820MERZGA Nichicon Corporation

Buy Now Datasheet

NRLPW820M450V22X25SF NIC Components Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NICHICON CORP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 82 µF 82 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 22 mm 22 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 25 mm 25 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Snap-in Snap-in
Packing Method Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 640 mA 780 mA
Surface Mount NO NO
Terminal Pitch 8.5 mm
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
ESR 4044 mΩ
Leakage Current 0.576 mA
Package Shape CYLINDRICAL PACKAGE
Tan Delta 0.2

Compare LGN2W820MERZGA with alternatives

Compare NRLPW820M450V22X25SF with alternatives