LGN2D222MEUC45 vs HU2D222MCAS6WPEC feature comparison

LGN2D222MEUC45 Nichicon Corporation

Buy Now Datasheet

HU2D222MCAS6WPEC Hitachi Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer NICHICON CORP HITACHI LTD
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 2200 µF 2200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm 35 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
Length 45 mm 45 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Snap-in Snap-in
Packing Method Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 200 V 200 V
Ripple Current 3480 mA 3020 mA
Surface Mount NO
Terminal Shape SNAP-IN
Base Number Matches 1 2
ESR 50 mΩ
Series HU
Terminal Pitch 10 mm

Compare LGN2D222MEUC45 with alternatives

Compare HU2D222MCAS6WPEC with alternatives