LGK220050G1836E
vs
NRSA222M50V18X36
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
JACKCON CAPACITOR ELECTRONICS CO LTD
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
2200 µF
2200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
18 mm
18 mm
Dielectric Material
ALUMINUM
ALUMINUM (WET)
Length
36 mm
36 mm
Manufacturer Series
LGK(50V)
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Radial
Radial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
50 V
50 V
Ripple Current
2090 mA
1700 mA
Series
LGK(50V)
Terminal Pitch
7.5 mm
7.5 mm
Base Number Matches
1
1
Rohs Code
No
ESR
90.5 mΩ
Mounting Feature
THROUGH HOLE MOUNT
Packing Method
Bulk
Surface Mount
NO
Terminal Shape
WIRE
Compare LGK220050G1836E with alternatives
Compare NRSA222M50V18X36 with alternatives