LGJ2D221MELA
vs
ECOS2DA221DG
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
NICHICON CORP
PANASONIC CORP
Package Description
,
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00
Samacsys Manufacturer
Nichicon
Capacitance
220 µF
220 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.62929 mA
0.62929 mA
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
200 V
200 V
Ripple Current
850 mA
870 mA
Surface Mount
NO
NO
Tan Delta
0.15
0.15
Terminal Finish
MATTE TIN
Terminal Shape
SNAP-IN
SNAP-IN
Base Number Matches
1
1
Diameter
30 mm
Length
20 mm
Package Style
Snap-in
Reference Standard
IEC384-4
Compare LGJ2D221MELA with alternatives
Compare ECOS2DA221DG with alternatives