LGD70 vs JLLS070.VXP feature comparison

LGD70 Littelfuse Inc

Buy Now Datasheet

JLLS070.VXP Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99
Additional Feature RATED BREAKING CAPACITY AT 300 VDC: 20000 A RATED BREAKING CAPACITY AT 300 VDC: 20000 A
Blow Characteristic TIME DELAY FAST
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Rated Breaking Capacity 200000 A 200000 A
Rated Current 70 A 70 A
Rated Voltage(AC) 600 V 600 V
Rated Voltage(DC) 300 V 300 V
Reference Standard CSA; IEC; UL CE; CSA; UL
Surface Mount NO NO
Terminal Shape END CAP TAB/BLADE
Base Number Matches 1 1
Rohs Code Yes
Body Height 41.3 mm
Body Length or Diameter 21 mm
Packing Method BULK

Compare LGD70 with alternatives

Compare JLLS070.VXP with alternatives