LGA0307-101KVK
vs
LGA0307-101KT26
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
FENGHUA ADVANCED TECHNOLOGY
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Construction
Cylindrical
Cylindrical
DC Resistance
7 Ω
7 Ω
Inductance-Nom (L)
100 µH
100 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Lead Diameter
0.5 mm
0.5 mm
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
25 °C
25 °C
Operating Temperature-Min
18 °C
18 °C
Package Diameter
2.8 mm
2.8 mm
Package Length
7 mm
7 mm
Package Style
Axial
Axial
Packing Method
Bulk
TR
Quality Factor-Min (at L-nom)
50
50
Rated Current-Max
0.09 A
0.09 A
Self Resonance Frequency
4.8 MHz
4.8 MHz
Shape/Size Description
TUBULAR PACKAGE
TUBULAR PACKAGE
Shielded
NO
NO
Surface Mount
NO
NO
Terminal Shape
WIRE
WIRE
Tolerance
10%
10%
Base Number Matches
1
1
Category CO2 Kg
3.7
Compliance Temperature Grade
Commercial: +18C to +25C
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V4.01b
Compare LGA0307-101KVK with alternatives
Compare LGA0307-101KT26 with alternatives