LG80M1000BP4-2030 vs 80VXP1000M22X30 feature comparison

LG80M1000BP4-2030 YAGEO Corporation

Buy Now Datasheet

80VXP1000M22X30 Rubycon Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 20 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 2.4 mA 0.848528 mA
Length 30 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Snap-in
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 80 V 80 V
Ripple Current 1200 mA 1290 mA
Surface Mount NO NO
Tan Delta 0.3 0.25
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
Manufacturer Series VXP

Compare LG80M1000BP4-2030 with alternatives

Compare 80VXP1000M22X30 with alternatives