LG5480-JE7950 vs LG5480-J feature comparison

LG5480-JE7950 Siemens

Buy Now Datasheet

LG5480-J Infineon Technologies AG

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIEMENS A G INFINEON TECHNOLOGIES AG
Reach Compliance Code unknown not_compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color GREEN
Configuration SINGLE
Forward Current-Max 0.04 A 0.045 A
Lens Type DIFFUSED DIFFUSED
Luminous Intensity-Nom 6 mcd
Mounting Feature RADIAL MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type SINGLE COLOR LED
Overall Height 8.6 mm 8.6 mm
Packing Method TR
Peak Wavelength 565 nm 565 nm
Shape ROUND
Size 5 mm
Surface Mount NO
T-code T-1 3/4
Terminal Pitch 2.54 mm
Viewing Angle 80 deg 80 deg
Base Number Matches 1 4
Rohs Code No
Color@Wavelength Green
Forward Voltage-Max 2.6 V
JESD-609 Code e0
Reverse Voltage-Max 5 V
Terminal Finish Tin/Lead (Sn/Pb)

Compare LG5480-JE7950 with alternatives